-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6563IUDDM#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6563IUDDM#PBF-ND
|
DigiKey | QUAD CHANNEL TRANSIMPEDANCE AMPL Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$6.3675 / $11.2300 | Buy Now |
DISTI #
584-LTC6563IUDDM#PBF
|
Mouser Electronics | Transimpedance Amplifiers Quad Channel Transimpedance Amplifier RoHS: Compliant | 152 |
|
$11.4000 / $16.5200 | Buy Now |
|
Analog Devices Inc | Quad Channel Transimpedance Am Min Qty: 1 Package Multiple: 73 | 232 |
|
$4.6700 / $11.2300 | Buy Now |
DISTI #
70358527
|
Verical | SP Amp Transimpedance Amp Single 3.45V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 219 |
|
$6.6714 | Buy Now |
DISTI #
LTC6563IUDDMPBF
|
Richardson RFPD | TIA MODULE RoHS: Compliant Min Qty: 73 | 0 |
|
$6.0300 / $7.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6563IUDDM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6563IUDDM#PBF
Analog Devices Inc
LTC6563IUDDM#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1795 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | R-PQCC-N24 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 3000 V/us | |
Supply Current-Max | 40.4 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6563IUDDM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6563IUDDM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6563HUDDM#TRPBF | LTC6563HUDDM#TRPBF | Analog Devices Inc | LTC6563IUDDM#PBF vs LTC6563HUDDM#TRPBF |
LTC6563HUDDM#PBF | LTC6563HUDDM#PBF | Analog Devices Inc | LTC6563IUDDM#PBF vs LTC6563HUDDM#PBF |