There are no models available for this part yet.
Overview of LTC6601IUF-1#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6601IUF-2#TRPBF | Analog Devices | L Pwr, L Dist, 5MHz to 27 ADC | |
LTC6601IUF-1#TRPBF | Analog Devices | L N, 0.5 Tolerance, 5MHz to 28 | |
LTC6601IUF-2#PBF | Analog Devices | L Pwr, L Dist, 5MHz to 27 ADC |
CAD Models for LTC6601IUF-1#TRPBF by Linear Technology
Part Data Attributes for LTC6601IUF-1#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
UF
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LTC6601IUF-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6601IUF-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6601IUF-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6601IUF-2#TRPBF | LTC6601-2 - Low Power, Low Distortion, Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC6601IUF-1#TRPBF vs LTC6601IUF-2#TRPBF |
LTC6601IUF-2#PBF | Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver | Analog Devices Inc | LTC6601IUF-1#TRPBF vs LTC6601IUF-2#PBF |
LTC6601CUF-2#PBF | Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver | Analog Devices Inc | LTC6601IUF-1#TRPBF vs LTC6601CUF-2#PBF |
LTC6601CUF-1#TRPBF | Low Noise, 0.5% Tolerance, 5MHz to 28MHz, Pin Configurable Filter/ADC Driver | Analog Devices Inc | LTC6601IUF-1#TRPBF vs LTC6601CUF-1#TRPBF |
LTC6601CUF-2#PBF | LTC6601-2 - Low Power, Low Distortion, Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC6601IUF-1#TRPBF vs LTC6601CUF-2#PBF |
LTC6601CUF-1#PBF | Low Noise, 0.5% Tolerance, 5MHz to 28MHz, Pin Configurable Filter/ADC Driver | Analog Devices Inc | LTC6601IUF-1#TRPBF vs LTC6601CUF-1#PBF |
LTC6601IUF-1#TRPBF | Low Noise, 0.5% Tolerance, 5MHz to 28MHz, Pin Configurable Filter/ADC Driver | Analog Devices Inc | LTC6601IUF-1#TRPBF vs LTC6601IUF-1#TRPBF |
LTC6601IUF-1#PBF | Low Noise, 0.5% Tolerance, 5MHz to 28MHz, Pin Configurable Filter/ADC Driver | Analog Devices Inc | LTC6601IUF-1#TRPBF vs LTC6601IUF-1#PBF |
LTC6601CUF-2#TRPBF | LTC6601-2 - Low Power, Low Distortion, Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC6601IUF-1#TRPBF vs LTC6601CUF-2#TRPBF |