Part Details for LTC6605IDJC-14#PBF by Linear Technology
Overview of LTC6605IDJC-14#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6605IDJC-7#TRPBF | Analog Devices | 2x Matched 7MHz Filt w/ L N, L | |
LTC6605IDJC-7#PBF | Analog Devices | 2x Matched 7MHz Filt w/ L N, L | |
LTC6605IDJC-10#TRPBF | Analog Devices | 2x Matched 10MHz Filt w/ L N, |
Part Details for LTC6605IDJC-14#PBF
LTC6605IDJC-14#PBF CAD Models
LTC6605IDJC-14#PBF Part Data Attributes
|
LTC6605IDJC-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6605IDJC-14#PBF
Linear Technology
LTC6605-14 - Dual Matched 14MHz Filter with Low Noise, Low Distortion Differential Amplifier; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 6 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | DJC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | ||
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC22,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6605IDJC-14#PBF
This table gives cross-reference parts and alternative options found for LTC6605IDJC-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6605IDJC-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6605IDJC-14#TRPBF | LTC6605-14 - Dual Matched 14MHz Filter with Low Noise, Low Distortion Differential Amplifier; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | Linear Technology | LTC6605IDJC-14#PBF vs LTC6605IDJC-14#TRPBF |
LTC6605IDJC-10#PBF | LTC6605-10 - Dual Matched 10MHz Filter with Low Noise, Low Distortion Differential Amplifier; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | Linear Technology | LTC6605IDJC-14#PBF vs LTC6605IDJC-10#PBF |
LTC6605CDJC-10#TRPBF | LTC6605-10 - Dual Matched 10MHz Filter with Low Noise, Low Distortion Differential Amplifier; Package: DFN; Pins: 22; Temperature Range: 0°C to 70°C | Linear Technology | LTC6605IDJC-14#PBF vs LTC6605CDJC-10#TRPBF |