There are no models available for this part yet.
Overview of LTC6605IDJC-7#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6605IDJC-7#TRPBF | Analog Devices | 2x Matched 7MHz Filt w/ L N, L | |
LTC6605IDJC-7#PBF | Analog Devices | 2x Matched 7MHz Filt w/ L N, L | |
LTC6605IDJC-14#PBF | Analog Devices | 2x Matched 14MHz Filt w/ L N, |
CAD Models for LTC6605IDJC-7#PBF by Linear Technology
Part Data Attributes for LTC6605IDJC-7#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
6 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-22
|
Pin Count
|
22
|
Manufacturer Package Code
|
DJC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
|
Common-mode Reject Ratio-Nom
|
74 dB
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-PDSO-N22
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Number of Functions
|
2
|
Number of Terminals
|
22
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC22,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|