Part Details for LTC6652AHMS8-3#TRPBF by Analog Devices Inc
Overview of LTC6652AHMS8-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6652AHMS8-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6652AHMS8-3#TRPBF-ND
|
DigiKey | IC VREF SERIES 0.05% 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2783 | Buy Now |
DISTI #
584-C6652AHMS8-3TPF
|
Mouser Electronics | Voltage References Precision Low Drift Low Noise Buffered Reference RoHS: Compliant | 0 |
|
$5.2700 | Order Now |
|
Analog Devices Inc | Prec L Drift L N Bufed Ref Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.0200 / $5.7200 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 3V 8MSOP | 2500 |
|
RFQ | |
DISTI #
LTC6652AHMS83TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1900 / $5.4000 | Buy Now |
Part Details for LTC6652AHMS8-3#TRPBF
LTC6652AHMS8-3#TRPBF CAD Models
LTC6652AHMS8-3#TRPBF Part Data Attributes:
|
LTC6652AHMS8-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6652AHMS8-3#TRPBF
Analog Devices Inc
Precision Low Drift Low Noise Buffered Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.0015 V | |
Output Voltage-Min | 2.9985 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3 mm |
Alternate Parts for LTC6652AHMS8-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC6652AHMS8-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6652AHMS8-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6652AHMS8-3#PBF | LTC6652 - Precision Low Drift Low Noise Buffered Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6652AHMS8-3#TRPBF vs LTC6652AHMS8-3#PBF |
LTC6652AHMS8-3#PBF | Precision Low Drift Low Noise Buffered Reference | Analog Devices Inc | LTC6652AHMS8-3#TRPBF vs LTC6652AHMS8-3#PBF |
LTC6652AHMS8-3#TRPBF | LTC6652 - Precision Low Drift Low Noise Buffered Reference; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6652AHMS8-3#TRPBF vs LTC6652AHMS8-3#TRPBF |