Part Details for LTC6655BHLS8-4.096#PBF by Analog Devices Inc
Overview of LTC6655BHLS8-4.096#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2095A-A | Analog Devices | LTC6655BHLS8-2.5V Demo Board - | |
LTC6655BHLS8-4.096#PBF | Analog Devices | 0.25ppm N, L Drift Prec Refs | |
LTC6655BHLS8-2.5#PBF | Analog Devices | 0.25ppm N, L Drift Prec Refs |
Price & Stock for LTC6655BHLS8-4.096#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7393
|
Newark | Volt Ref, 4.096V, Lcc-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Ltc6655 Series, Reference Voltage Min:4.09575V, Reference Voltage Max:4.09625V, Initial Accuracy:0.025%, Temperature Coefficient:2Ppm/°C Rohs Compliant: Yes |Analog Devices LTC6655BHLS8-4.096#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$12.8900 / $17.4600 | Buy Now |
DISTI #
505-LTC6655BHLS8-4.096#PBF-ND
|
DigiKey | IC VREF SERIES 0.025% 8CLCC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
551 In Stock |
|
$10.2875 / $19.7300 | Buy Now |
DISTI #
584-6655BHLS84.096PF
|
Mouser Electronics | Voltage References 0.25ppm N, L Drift Prec Refs RoHS: Compliant | 569 |
|
$10.2800 / $18.4700 | Buy Now |
|
Analog Devices Inc | 0.25ppm N, L Drift Prec Refs Package Multiple: 576 | 697 |
|
$8.2300 / $19.7300 | Buy Now |
DISTI #
LTC6655BH84.096
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 576 | 0 |
|
$10.6300 / $11.3400 | Buy Now |
DISTI #
C1S103101423122
|
Chip1Stop | Voltage Reference RoHS: Compliant | 82 |
|
$10.7000 / $14.3160 | Buy Now |
Part Details for LTC6655BHLS8-4.096#PBF
LTC6655BHLS8-4.096#PBF CAD Models
LTC6655BHLS8-4.096#PBF Part Data Attributes
|
LTC6655BHLS8-4.096#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6655BHLS8-4.096#PBF
Analog Devices Inc
0.25ppm Noise, Low Drift Precision References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1852 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.097024 V | |
Output Voltage-Min | 4.094976 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.296 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 2 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.025% | |
Width | 5 mm |