Part Details for LTC6655CHLS8-4.096#PBF by Linear Technology
Overview of LTC6655CHLS8-4.096#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6655CHLS8-5#PBF | Analog Devices | 0.25ppm N, L Drift Prec Refs | |
LTC6655CHLS8-4.096#PBF | Analog Devices | 0.25ppm N, L Drift Prec Refs | |
LTC6655CHLS8-2.5#PBF | Analog Devices | 0.25ppm N, L Drift Prec Refs |
Price & Stock for LTC6655CHLS8-4.096#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC VREF SERIES 4.096V 8LCC | 1200 |
|
$80.0730 / $95.4710 | Buy Now |
Part Details for LTC6655CHLS8-4.096#PBF
LTC6655CHLS8-4.096#PBF CAD Models
LTC6655CHLS8-4.096#PBF Part Data Attributes
|
LTC6655CHLS8-4.096#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6655CHLS8-4.096#PBF
Linear Technology
LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: LCC; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LCC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | LS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.098048 V | |
Output Voltage-Min | 4.093952 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.296 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 5 mm |