-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
LCSC | 5V 0.05% 5.5V13.2V 5mA Fixed MSOP-8 Voltage References ROHS | 29 |
|
$14.1130 / $14.7324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6655CHMS8-5PBF
Analog Devices Inc
Buy Now
|
Compare Parts:
LTC6655CHMS8-5PBF
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |