-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.25ppm Noise, Low Drift Precision References
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3963
|
Newark | Volt Ref, 5V, Msop-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Ltc6655Ln Series, Initial Accuracy:0.05%, Temperature Coefficient:5Ppm/°C, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices LTC6655LNCHMS8-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$7.0200 / $10.7700 | Buy Now |
DISTI #
505-LTC6655LNCHMS8-5#PBF-ND
|
DigiKey | IC VREF SERIES 0.05% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
106 In Stock |
|
$5.8767 / $10.3600 | Buy Now |
DISTI #
584-LTC6655LNCHMS85P
|
Mouser Electronics | Voltage References 0.25ppm Noise, Low Drift Precision References RoHS: Compliant | 930 |
|
$6.2200 / $11.2000 | Buy Now |
|
Analog Devices Inc | 0.25ppm N, L Drift Prec Refs Min Qty: 1 Package Multiple: 50 | 3022 |
|
$5.8767 / $10.3600 | Buy Now |
DISTI #
LTC6655LNCH5PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$5.5700 / $6.1100 | Buy Now |
DISTI #
4031496
|
element14 Asia-Pacific | VOLT REF, 5V, MSOP-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 90 |
|
$6.2477 / $11.0018 | Buy Now |
DISTI #
4031496
|
Farnell | VOLT REF, 5V, MSOP-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 90 |
|
$5.9772 / $10.2934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6655LNCHMS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6655LNCHMS8-5#PBF
Analog Devices Inc
0.25ppm Noise, Low Drift Precision References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 3 mm |