Part Details for LTC6702ITS8#TRPBF by Linear Technology
Overview of LTC6702ITS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6702ITS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC COMP LOW VOLT TSOT23-8 | 129130 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 1530 |
|
RFQ |
Part Details for LTC6702ITS8#TRPBF
LTC6702ITS8#TRPBF CAD Models
LTC6702ITS8#TRPBF Part Data Attributes:
|
LTC6702ITS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6702ITS8#TRPBF
Linear Technology
LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6702ITS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6702ITS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6702ITS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6702ITS8#TRMPBF | LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6702ITS8#TRPBF vs LTC6702ITS8#TRMPBF |
LTC6702HTS8#TRPBF | Tiny Micropower, Low Voltage Dual Comparators | Analog Devices Inc | LTC6702ITS8#TRPBF vs LTC6702HTS8#TRPBF |
LTC6702CTS8#PBF | Tiny Micropower, Low Voltage Dual Comparators | Analog Devices Inc | LTC6702ITS8#TRPBF vs LTC6702CTS8#PBF |
LTC6702HTS8#TRMPBF | LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6702ITS8#TRPBF vs LTC6702HTS8#TRMPBF |
LTC6702ITS8#PBF | LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6702ITS8#TRPBF vs LTC6702ITS8#PBF |
LTC6702HTS8#TRMPBF | Tiny Micropower, Low Voltage Dual Comparators | Analog Devices Inc | LTC6702ITS8#TRPBF vs LTC6702HTS8#TRMPBF |
LTC6702CTS8#TRPBF | LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6702ITS8#TRPBF vs LTC6702CTS8#TRPBF |
LTC6702HTS8#PBF | LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6702ITS8#TRPBF vs LTC6702HTS8#PBF |