-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
280MHz, 2.9ns Comparator Family with Rail-to-Rail Inputs and CMOS Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6752ISC6-1#TRMPBF | Analog Devices | 280MHz, 2.9ns Comp Fam w/ R2R | |
LTC6752ISC6-4#TRMPBF | Analog Devices | 280MHz, 2.9ns Comp Fam w/ R2R | |
LTC6752ISC6-4#TRPBF | Analog Devices | 280MHz, 2.9ns Comp Fam w/ R2R |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7415
|
Newark | Comparator, Sc-70-6, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:3.4Ns, Supply Voltage Range:2.45V To 3.5V, 2.45V To 5.25V, Ic Case/Package:Sc-70, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LTC6752ISC6-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 394 |
|
$3.3700 / $5.2000 | Buy Now |
DISTI #
505-LTC6752ISC6-1#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5250 / $6.6000 | Buy Now |
DISTI #
584-C6752ISC6-1TMPF
|
Mouser Electronics | Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS RoHS: Compliant | 44 |
|
$2.8500 / $5.8800 | Buy Now |
|
Analog Devices Inc | 280MHz, 2.9ns Comp Fam w/ R2R Package Multiple: 500 | 0 |
|
$2.5376 / $6.6000 | Buy Now |
DISTI #
LTC6752ISC61TRM
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.6100 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6752ISC6-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6752ISC6-1#TRMPBF
Analog Devices Inc
280MHz, 2.9ns Comparator Family with Rail-to-Rail Inputs and CMOS Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2.1 µA | |
Bias Current-Max (IIB) @25C | 1.25 µA | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 2.9 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.9 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |