-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Rail-to-Rail Input Comparator with LVDS Compatible Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6754ISC6#TRMPBF | Analog Devices | Hi Speed R2R In Comp w/ LVDS C | |
LTC6754ISC6#TRPBF | Analog Devices | Hi Speed R2R In Comp w/ LVDS C | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7420
|
Newark | Comparator, Sc-70-6, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:1.8Ns, Supply Voltage Range:2.4V To 5.25V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6754ISC6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1310 |
|
$3.3700 / $6.4000 | Buy Now |
DISTI #
505-LTC6754ISC6#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1054 In Stock |
|
$2.9875 / $7.5700 | Buy Now |
DISTI #
584-C6754ISC6TRMPBF
|
Mouser Electronics | Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible RoHS: Compliant | 11906 |
|
$3.0000 / $6.4000 | Buy Now |
|
Analog Devices Inc | Hi Speed R2R In Comp w/ LVDS C Package Multiple: 500 | 711 |
|
$2.9875 / $7.5700 | Buy Now |
DISTI #
LTC6754ISC6TRMP
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0900 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6754ISC6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6754ISC6#TRMPBF
Analog Devices Inc
High Speed Rail-to-Rail Input Comparator with LVDS Compatible Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SC-70, 6 PINS | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2.3 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 2 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |