-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
isoSPI Isolated Communications Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3997
|
Newark | Spi Interface Ic, 5.5V, Msop, Ic Interface Type:Spi, Interface Applications:Battery Monitoring Systems, Industrial Networking, Remote Sensors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Msop Rohs Compliant: Yes |Analog Devices LTC6820IMS#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 399 |
|
$3.9300 / $6.9300 | Buy Now |
DISTI #
LTC6820IMS#TRPBFCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2706 In Stock |
|
$3.6370 / $6.6600 | Buy Now |
DISTI #
584-LTC6820IMS#TRPBF
|
Mouser Electronics | Interface - Specialized isoSPI Isolated Communications Interface RoHS: Compliant | 8135 |
|
$3.4800 / $6.6500 | Buy Now |
|
Analog Devices Inc | isoSPI Iso Communications Int Min Qty: 1 Package Multiple: 2500 | 123047 |
|
$3.6370 / $6.6600 | Buy Now |
|
Ameya Holding Limited | IC COMM INTERFACE ISOSPI 16MSOP | 30000 |
|
RFQ | |
DISTI #
LTC6820IMSTRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5800 / $3.7100 | Buy Now |
DISTI #
SMC-LTC6820IMS#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6500 |
|
RFQ | |
|
Chip1Cloud | IC INTERFACE SPECIALIZED 16MSOP | 8189 |
|
RFQ | |
DISTI #
4032339
|
element14 Asia-Pacific | SPI INTERFACE IC, 5.5V, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.0226 / $7.0895 | Buy Now |
DISTI #
4032339RL
|
element14 Asia-Pacific | SPI INTERFACE IC, 5.5V, MSOP RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.0226 / $6.4005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6820IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6820IMS#TRPBF
Analog Devices Inc
isoSPI Isolated Communications Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |