-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17MHz to 170MHz Resistor Set SOT-23 Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4013
|
Newark | Oscillator, 170Mhz, 5.5V, Tsot-23, Frequency:170Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6905IS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 432 |
|
$4.5300 / $6.3500 | Buy Now |
DISTI #
505-LTC6905IS5#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1180 In Stock |
|
$3.6633 / $6.7100 | Buy Now |
DISTI #
584-LTC6905IS5TRMPBF
|
Mouser Electronics | Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc RoHS: Compliant | 2152 |
|
$3.8000 / $6.7100 | Buy Now |
|
Analog Devices Inc | 17MHz to 170MHz Res Set SOT-23 Min Qty: 1 Package Multiple: 500 | 1236 |
|
$3.6633 / $6.7100 | Buy Now |
DISTI #
4023609
|
element14 Asia-Pacific | OSCILLATOR, 170MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 432 |
|
$4.3740 / $7.1261 | Buy Now |
DISTI #
4023609RL
|
element14 Asia-Pacific | OSCILLATOR, 170MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 432 |
|
$4.3740 / $6.4362 | Buy Now |
DISTI #
4023609RL
|
Farnell | OSCILLATOR, 170MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 432 |
|
$3.7786 / $6.0154 | Buy Now |
DISTI #
4023609
|
Farnell | OSCILLATOR, 170MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 432 |
|
$3.7786 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6905IS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905IS5#TRMPBF
Analog Devices Inc
17MHz to 170MHz Resistor Set SOT-23 Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6905IS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905IS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6905IS5#TRM | PLL Frequency Synthesizer, PDSO5 | Analog Devices Inc | LTC6905IS5#TRMPBF vs LTC6905IS5#TRM |
LTC6905CS5#TRM | PLL Frequency Synthesizer, PDSO5 | Analog Devices Inc | LTC6905IS5#TRMPBF vs LTC6905CS5#TRM |
LTC6905CS5#TRM | LTC6905 - 17MHz to 170MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6905IS5#TRMPBF vs LTC6905CS5#TRM |