Part Details for LTC6905IS5#TRPBF by Analog Devices Inc
Overview of LTC6905IS5#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6905IS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4014
|
Newark | Oscillator, 170Mhz, 5.5V, Tsot-23, Frequency:170Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6905IS5#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2033 |
|
$3.6000 / $6.3500 | Buy Now |
DISTI #
LTC6905IS5#TRPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19419 In Stock |
|
$3.6633 / $6.7100 | Buy Now |
DISTI #
584-LTC6905IS5#TRPBF
|
Mouser Electronics | Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc RoHS: Compliant | 2428 |
|
$3.6400 / $6.5200 | Buy Now |
|
Analog Devices Inc | 17MHz to 170MHz Res Set SOT-23 Min Qty: 1 Package Multiple: 2500 | 6384 |
|
$3.6633 / $6.7100 | Buy Now |
|
Chips Pulse Industry Limited | TSOT-23-5 Timer RoHS Purchase Online, Ship Immediately | 90 |
|
$3.0054 / $4.2824 | Buy Now |
DISTI #
4023610RL
|
element14 Asia-Pacific | OSCILLATOR, 170MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 2033 |
|
$3.8089 / $6.3115 | Buy Now |
DISTI #
4023610
|
element14 Asia-Pacific | OSCILLATOR, 170MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2033 |
|
$3.8089 / $6.9940 | Buy Now |
DISTI #
4023610RL
|
Farnell | OSCILLATOR, 170MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2033 |
|
$3.7028 / $5.9902 | Buy Now |
DISTI #
4023610
|
Farnell | OSCILLATOR, 170MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2033 |
|
$3.7028 / $6.6347 | Buy Now |
Part Details for LTC6905IS5#TRPBF
LTC6905IS5#TRPBF CAD Models
LTC6905IS5#TRPBF Part Data Attributes
|
LTC6905IS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905IS5#TRPBF
Analog Devices Inc
17MHz to 170MHz Resistor Set SOT-23 Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6905IS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC6905IS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905IS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6905IS5#TR | LTC6905 - 17MHz to 170MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC6905IS5#TRPBF vs LTC6905IS5#TR |