Part Details for LTC691CN by Analog Devices Inc
Overview of LTC691CN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC691CN#PBF | Analog Devices | uP Supy Circs |
Part Details for LTC691CN
LTC691CN CAD Models
LTC691CN Part Data Attributes
|
LTC691CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC691CN
Analog Devices Inc
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for LTC691CN
This table gives cross-reference parts and alternative options found for LTC691CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC691CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX691MJE | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | LTC691CN vs MAX691MJE |
LTC691IN#PBF | LTC691 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC691CN vs LTC691IN#PBF |
LTC691IN#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC691CN vs LTC691IN#PBF |
MAX691AMJE/883B | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERDIP-16 | Maxim Integrated Products | LTC691CN vs MAX691AMJE/883B |
MAX691MJE | Power Supply Management Circuit, Adjustable, 1 Channel, CDIP16, CERDIP-16 | Rochester Electronics LLC | LTC691CN vs MAX691MJE |
LTC691CN#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC691CN vs LTC691CN#PBF |
MAX691MJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | LTC691CN vs MAX691MJE |
MAX691MJE/883B | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | LTC691CN vs MAX691MJE/883B |
MAX691MJE/HR | Power Management Circuit, CMOS, CDIP16, | Maxim Integrated Products | LTC691CN vs MAX691MJE/HR |
LTC691CN | LTC691 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC691CN vs LTC691CN |