-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise 0.37GHz to 6.39GHz Fractional-N Synthesizer with Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4051
|
Newark | Pll, Synthesizer&vco, 5.79Ghz, Qfn-Ep, Frequency:5.79Ghz, Pll Type:Synthesizer & Vco, No. Of Pins:28Pins, Pll Case Style:Qfn-Ep, Supply Voltage Min:3.15V, Supply Voltage Max:5.25V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6948IUFD-3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$14.6500 / $19.8500 | Buy Now |
DISTI #
505-LTC6948IUFD-3#PBF-ND
|
DigiKey | IC CLK/FREQ SYNTH 28QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
738 In Stock |
|
$13.1805 / $19.0900 | Buy Now |
DISTI #
584-LTC6948IUFD-3PBF
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Ultralow Noise 0.37GHz to 6.39GHz Fractional-N Synthesizer with Integrated VCO RoHS: Compliant | 0 |
|
$13.1700 / $19.0900 | Order Now |
DISTI #
C1S424500740880
|
Chip1Stop | Clock Generator 10MHz to 425MHz-IN 6390MHz-OUT Automotive 28-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 73 |
|
$10.2000 / $12.9000 | Buy Now |
DISTI #
4029721
|
element14 Asia-Pacific | PLL, SYNTHESIZER&VCO, 5.79GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$13.7991 / $20.0061 | Buy Now |
DISTI #
4029721
|
Farnell | PLL, SYNTHESIZER&VCO, 5.79GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 71 |
|
$12.9017 / $19.0716 | Buy Now |
|
MacroQuest Electronics | STOCK | 100 |
|
$21.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6948IUFD-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6948IUFD-3#PBF
Analog Devices Inc
Ultralow Noise 0.37GHz to 6.39GHz Fractional-N Synthesizer with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC6948IUFD-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6948IUFD-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6948IUFD-3#TRPBF | Ultralow Noise 0.37GHz to 6.39GHz Fractional-N Synthesizer with Integrated VCO | Analog Devices Inc | LTC6948IUFD-3#PBF vs LTC6948IUFD-3#TRPBF |