Part Details for LTC6948IUFD-4#PBF by Linear Technology
Overview of LTC6948IUFD-4#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC6948IUFD-4#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Clock Generator 10MHz to 425MHz-IN 6390MHz-OUT Automotive 28-Pin QFN EP Tube / IC FRACTIONAL-N PLL W/VCO 28QFN | 300 |
|
RFQ | |
|
Win Source Electronics | Clock Generator 10MHz to 425MHz-IN 6390MHz-OUT Automotive 28-Pin QFN EP Tube / IC FRACTIONAL-N PLL W/VCO 28QFN | 6411 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for LTC6948IUFD-4#PBF
LTC6948IUFD-4#PBF CAD Models
LTC6948IUFD-4#PBF Part Data Attributes
|
LTC6948IUFD-4#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6948IUFD-4#PBF
Linear Technology
LTC6948 - Ultralow Noise 0.37GHz to 6.39GHz Fractional-N Synthesizer with Integrated VCO; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |