-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Jitter, 4.5GHz PLL with 11 Outputs and JESD204B / JESD204C Support
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4055
|
Newark | Clock Generator/Jitter, 4.5Ghz, Qfn-Ep, Clock Ic Type:Clock Generator/Synchroniser, Frequency:4.5Ghz, No. Of Outputs:11Outputs, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Clock Ic Case Style:Qfn-Ep, No. Of Pins:52Pins Rohs Compliant: Yes |Analog Devices LTC6952IUKG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$31.2000 / $39.6100 | Buy Now |
DISTI #
505-LTC6952IUKG#PBF-ND
|
DigiKey | IC CLOCK GENERATOR 52QFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1578 In Stock |
|
$28.6163 / $38.0900 | Buy Now |
DISTI #
584-LTC6952IUKG#PBF
|
Mouser Electronics | Clock Generators & Support Products Ultralow Jitter, 4.5GHz PLL with 11 Outputs and JESD204B / JESD204C Support RoHS: Compliant | 410 |
|
$28.6100 / $38.0800 | Buy Now |
DISTI #
V99:2348_22975521
|
Arrow Electronics | Clock Generator 1MHz to 500MHz-IN 4500MHz-OUT 52-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2330 | Americas - 40 |
|
$28.2200 / $37.8100 | Buy Now |
|
Analog Devices Inc | Ultralow Jitter Multi-Out Cloc Min Qty: 1 Package Multiple: 45 | 316 |
|
$19.5400 / $38.0900 | Buy Now |
DISTI #
70357909
|
Verical | Clock Generator 1MHz to 500MHz-IN 4500MHz-OUT 52-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 40 |
|
$28.2200 / $37.8100 | Buy Now |
|
Ameya Holding Limited | 316 |
|
RFQ | ||
|
Chip1Cloud | IC CLOCK MULTI 52QFN / Clock Generator, Fanout Buffer (Distribution) IC 4.5GHz 1 52-WFQFN Exposed Pad | 1100 |
|
RFQ | |
DISTI #
4033321
|
element14 Asia-Pacific | CLOCK GENERATOR/JITTER, 4.5GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 174 |
|
$30.3230 / $40.3545 | Buy Now |
DISTI #
4033321
|
Farnell | CLOCK GENERATOR/JITTER, 4.5GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 173 |
|
$28.2252 / $37.5587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6952IUKG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6952IUKG#PBF
Analog Devices Inc
Ultralow Jitter, 4.5GHz PLL with 11 Outputs and JESD204B / JESD204C Support
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-19 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 4500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 500 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for LTC6952IUKG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6952IUKG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9450EHJ | PLL Based Clock Driver, 9450 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | LTC6952IUKG#PBF vs MAX9450EHJ |
MAX9452EHJ2 | 160MHz, CMOS, PQFP32 | Microchip Technology Inc | LTC6952IUKG#PBF vs MAX9452EHJ2 |
MAX9452EHJ | PLL Based Clock Driver, 9452 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | LTC6952IUKG#PBF vs MAX9452EHJ |
MAX9452EHJ+T | PLL Based Clock Driver, 9452 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | LTC6952IUKG#PBF vs MAX9452EHJ+T |
MAX9452EHJ+ | PLL Based Clock Driver, 9452 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | LTC6952IUKG#PBF vs MAX9452EHJ+ |
MAX9452EHJ2T | 160MHz, CMOS, PQFP32 | Microchip Technology Inc | LTC6952IUKG#PBF vs MAX9452EHJ2T |
MAX9450EHJ+ | PLL Based Clock Driver, 9450 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | LTC6952IUKG#PBF vs MAX9450EHJ+ |