Part Details for LTC6957HMS-2#PBF by Linear Technology
Overview of LTC6957HMS-2#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6957HMS-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO12 | 45 |
|
$7.5400 / $11.6000 | Buy Now |
|
Chip1Cloud | Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube / IC CLK BUFFER DVR 1:2 12MSOP | 1720 |
|
RFQ |
Part Details for LTC6957HMS-2#PBF
LTC6957HMS-2#PBF CAD Models
LTC6957HMS-2#PBF Part Data Attributes:
|
LTC6957HMS-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6957HMS-2#PBF
Linear Technology
LTC6957 - Low Phase Noise, Dual Output Buffer/Driver/Logic Converter; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC6957HMS-2#PBF
This table gives cross-reference parts and alternative options found for LTC6957HMS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6957HMS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6957HMS-2#TRPBF | LTC6957 - Low Phase Noise, Dual Output Buffer/Driver/Logic Converter; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LTC6957HMS-2#PBF vs LTC6957HMS-2#TRPBF |