Part Details for LTC6957IMS-3#PBF by Analog Devices Inc
Overview of LTC6957IMS-3#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6957IMS-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4070
|
Newark | Buffer/Converter/Driver, Cmos, In-Phase, Logic Device Type:Buffer/Converter/Driver, Logic Family/Base Number:Ltc6957-3, Logic Case Style:Msop, No. Of Pins:12Pins, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V Rohs Compliant: Yes |Analog Devices LTC6957IMS-3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 568 |
|
$8.0400 / $11.2500 | Buy Now |
DISTI #
505-LTC6957IMS-3#PBF-ND
|
DigiKey | IC CLK BUFFER DVR 1:2 12MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$6.1357 / $10.8200 | Buy Now |
DISTI #
584-LTC6957IMS-3#PBF
|
Mouser Electronics | Clock Buffer L PhN, 2x Out Buf/Drvr/Logic Conv RoHS: Compliant | 1 |
|
$7.8900 / $10.8200 | Buy Now |
|
Analog Devices Inc | L PhN, 2x Out Buf/Drvr/Logic C Min Qty: 1 Package Multiple: 37 | 0 |
|
$4.5000 / $10.8200 | Buy Now |
DISTI #
C1S424500661088
|
Chip1Stop | Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP RoHS: Compliant pbFree: Yes Container: Bulk | 76 |
|
$7.1400 / $10.3000 | Buy Now |