Part Details for LTC6992IDCB-4#TRPBF by Linear Technology
Overview of LTC6992IDCB-4#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6992IDCB-4#TRPBF
LTC6992IDCB-4#TRPBF CAD Models
LTC6992IDCB-4#TRPBF Part Data Attributes:
|
LTC6992IDCB-4#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6992IDCB-4#TRPBF
Linear Technology
LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC6992IDCB-4#TRPBF
This table gives cross-reference parts and alternative options found for LTC6992IDCB-4#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6992IDCB-4#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6992HDCB-4#TRMPBF | LTC6992HDCB-4#TRMPBF | Analog Devices Inc | LTC6992IDCB-4#TRPBF vs LTC6992HDCB-4#TRMPBF |
LTC6992IDCB-4#PBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6992IDCB-4#TRPBF vs LTC6992IDCB-4#PBF |
LTC6992HDCB-4#TRPBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6992IDCB-4#TRPBF vs LTC6992HDCB-4#TRPBF |
LTC6992CDCB-4#PBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6992IDCB-4#TRPBF vs LTC6992CDCB-4#PBF |
LTC6992CDCB-4#TRMPBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6992IDCB-4#TRPBF vs LTC6992CDCB-4#TRMPBF |
LTC6992IDCB-4#TRMPBF | LTC6992IDCB-4#TRMPBF | Analog Devices Inc | LTC6992IDCB-4#TRPBF vs LTC6992IDCB-4#TRMPBF |
LTC6992IDCB-4#TRMPBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6992IDCB-4#TRPBF vs LTC6992IDCB-4#TRMPBF |
LTC6992CDCB-4#TRPBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6992IDCB-4#TRPBF vs LTC6992CDCB-4#TRPBF |
LTC6992CDCB-4#TRPBF | LTC6992CDCB-4#TRPBF | Analog Devices Inc | LTC6992IDCB-4#TRPBF vs LTC6992CDCB-4#TRPBF |
LTC6992HDCB-4#TRMPBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6992IDCB-4#TRPBF vs LTC6992HDCB-4#TRMPBF |