Part Details for LTC6993IDCB-3#TRMPBF by Analog Devices Inc
Overview of LTC6993IDCB-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6993IDCB-4#TRMPBF | Analog Devices | TimerBlox: Mono Pulse Gen (One | |
LTC6993IDCB-1#TRMPBF | Analog Devices | TimerBlox: Mono Pulse Gen (One | |
LTC6993IDCB-3#TRMPBF | Analog Devices | TimerBlox: Mono Pulse Gen (One |
Price & Stock for LTC6993IDCB-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6529
|
Newark | Pulse Generator, 1Mhz, 5.5V, Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC6993IDCB-3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 803 |
|
$2.7400 / $5.2700 | Buy Now |
DISTI #
505-LTC6993IDCB-3#TRMPBFCT-ND
|
DigiKey | IC MULTIVIBRATOR 11NS 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1236 In Stock |
|
$2.4625 / $6.5400 | Buy Now |
DISTI #
584-C6993IDCB-3TMPF
|
Mouser Electronics | Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) RoHS: Compliant | 2344 |
|
$2.4600 / $5.2700 | Buy Now |
|
Analog Devices Inc | TimerBlox: Mono Pulse Gen (One Package Multiple: 500 | 248 |
|
$2.4799 / $6.5400 | Buy Now |
DISTI #
LTC6993IDCB3TRM
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5400 / $2.7100 | Buy Now |
Part Details for LTC6993IDCB-3#TRMPBF
LTC6993IDCB-3#TRMPBF CAD Models
LTC6993IDCB-3#TRMPBF Part Data Attributes
|
LTC6993IDCB-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6993IDCB-3#TRMPBF
Analog Devices Inc
LTC6993IDCB-3#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6993 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |