Part Details for LTC7000ARMSE-1#TRPBF by Analog Devices Inc
Overview of LTC7000ARMSE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000ARMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000ARMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000ARMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for LTC7000ARMSE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC7000ARMSE-1#TRPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119 In Stock |
|
$3.6750 / $8.8600 | Buy Now |
DISTI #
584-7000ARMSE1TRPBF
|
Mouser Electronics | Gate Drivers Fast 150V Protected Hi Side NMOS Static RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Analog Devices Inc | Fast 150V Protected Hi Side NM Min Qty: 1 Package Multiple: 2500 | 7524 |
|
$3.6750 / $8.8600 | Buy Now |
DISTI #
LTC7000ARMSE1TR
|
Richardson RFPD | MOSFET DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7900 / $3.9500 | Buy Now |
Part Details for LTC7000ARMSE-1#TRPBF
LTC7000ARMSE-1#TRPBF CAD Models
LTC7000ARMSE-1#TRPBF Part Data Attributes
|
LTC7000ARMSE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7000ARMSE-1#TRPBF
Analog Devices Inc
LTC7000ARMSE-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max | 150 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 10 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 3 mm |