LTC7000IMSE#WPBF
Analog Devices Inc
Description: LTC7000IMSE#WPBF

Overview of LTC7000IMSE#WPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000IMSE-1#WPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000IMSE#WPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000IMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Price & Stock for LTC7000IMSE#WPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4139
Newark Gate Driver, 1-Channel, Mosfet, Msop, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Msop-Ep, Ic Mounting:Surface Mount, Input Type:Cmos Rohs Compliant: Yes |Analog Devices LTC7000IMSE#WPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 433
  • 1 $9.4300
  • 10 $6.5300
  • 25 $5.7800
  • 74 $5.3700
  • 111 $4.9500
  • 259 $4.5400
  • 518 $4.2900
$4.2900 / $9.4300 Buy Now
DISTI # 505-LTC7000IMSE#WPBF-ND
DigiKey IC GATE DRVR HIGH-SIDE 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 141
In Stock
  • 1 $9.4300
  • 10 $6.5330
  • 25 $5.7848
  • 100 $4.9469
  • 250 $4.5409
  • 500 $4.2936
  • 1,000 $4.0883
  • 2,500 $3.9875
$3.9875 / $9.4300 Buy Now
DISTI # 584-LTC7000IMSEWPBF
Mouser Electronics Gate Drivers Fast 150V Protected Hi Side NMOS Static RoHS: Compliant 369
  • 1 $9.6200
  • 10 $7.1100
  • 25 $5.9400
  • 111 $5.4400
  • 259 $5.1500
  • 518 $4.0800
  • 1,036 $3.9800
$3.9800 / $9.6200 Buy Now
Analog Devices Inc Fast 150V Protected Hi Side NM Package Multiple: 37 2508
  • 1 $9.4300
  • 10 $6.5330
  • 25 $5.7848
  • 100 $4.9469
  • 250 $4.5409
  • 500 $4.2936
  • 1,000 $4.0883
  • 2,500 $3.9875
$3.9875 / $9.4300 Buy Now

CAD Models for LTC7000IMSE#WPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC7000IMSE#WPBF by Analog Devices Inc

LTC7000IMSE#WPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1667
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-03-09
Samacsys Manufacturer
Analog Devices
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP16,.19,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max
150 V
Supply Voltage-Min
3.5 V
Supply Voltage-Nom
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Turn-off Time
0.07 µs
Turn-on Time
0.07 µs
Width
3 mm
Want to compare parts?
  1. LTC7000IMSE#WPBF
    Analog Devices Inc
    LTC7000IMSE#WPBF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC7000IMSE#WPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC7000IMSE#WPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC7000IMSE#WPBF would you like to use for your alert(s)?
  • Please alert me when LTC7000IMSE#WPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC7000IMSE#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC7000IMSE#WPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC7000IMSE#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC7000IMSE#WPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC7000IMSE#WPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: