Part Details for LTC7000IMSE#WTRPBF by Analog Devices Inc
Overview of LTC7000IMSE#WTRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000IMSE-1#WTRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000IMSE#WTRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000IMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for LTC7000IMSE#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4140
|
Newark | Gate Driver, 1-Channel, Mosfet, Msop, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Msop-Ep, Ic Mounting:Surface Mount, Input Type:Cmos Rohs Compliant: Yes |Analog Devices LTC7000IMSE#WTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3500 / $7.6700 | Buy Now |
DISTI #
505-LTC7000IMSE#WTRPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2095 In Stock |
|
$3.9875 / $9.4300 | Buy Now |
DISTI #
584-LTC7000IMSEWTRPB
|
Mouser Electronics | Gate Drivers Fast 150V Protected Hi Side NMOS Static RoHS: Compliant | 2502 |
|
$3.9800 / $8.4600 | Buy Now |
|
Analog Devices Inc | Fast 150V Protected Hi Side NM Min Qty: 1 Package Multiple: 2500 | 419 |
|
$3.9875 / $9.4300 | Buy Now |
DISTI #
LTC7000IMSEWTRP
|
Richardson RFPD | MOSFET DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1200 / $4.2800 | Buy Now |
Part Details for LTC7000IMSE#WTRPBF
LTC7000IMSE#WTRPBF CAD Models
LTC7000IMSE#WTRPBF Part Data Attributes
|
LTC7000IMSE#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7000IMSE#WTRPBF
Analog Devices Inc
LTC7000IMSE#WTRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-09 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 150 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 3 mm |