Part Details for LTC7000IMSE-1#TRPBF by Analog Devices Inc
Overview of LTC7000IMSE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000IMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000IMSE-1#WTRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000IMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for LTC7000IMSE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC7000IMSE-1#TRPBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1375 | Buy Now |
DISTI #
584-7000IMSE1TRPBF
|
Mouser Electronics | Gate Drivers Fast 150V Protected Hi Side NMOS Static RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
|
Analog Devices Inc | Fast 150V Protected Hi Side NM Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.3100 / $4.7000 | Buy Now |
DISTI #
LTC7000IMSE-1TRPBF
|
TME | IC: driver, high-side,MOSFET gate driver, MSOP16, Ch: 1, 3.5÷15VDC Min Qty: 2500 | 0 |
|
$4.6600 | RFQ |
DISTI #
LTC7000IMSE1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2700 / $4.4500 | Buy Now |
Part Details for LTC7000IMSE-1#TRPBF
LTC7000IMSE-1#TRPBF CAD Models
LTC7000IMSE-1#TRPBF Part Data Attributes
|
LTC7000IMSE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7000IMSE-1#TRPBF
Analog Devices Inc
LTC7000IMSE-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 150 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 3 mm |