LTC7000IMSE-1#TRPBF
Description: LTC7000 - Fast 150V Protected High Side NMOS Static Switch Driver; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C

Overview of LTC7000IMSE-1#TRPBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000IMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000IMSE-1#WTRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000IMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for LTC7000IMSE-1#TRPBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC7000IMSE-1#TRPBF by Linear Technology

LTC7000IMSE-1#TRPBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
Package Description
MSOP-16/12
Pin Count
16
Manufacturer Package Code
MSE
Reach Compliance Code
compliant
Date Of Intro
2017-05-22
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G12
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP12/16,.19,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Supply Voltage-Max
135 V
Supply Voltage-Min
3.5 V
Supply Voltage-Nom
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Turn-off Time
0.07 µs
Turn-on Time
0.07 µs
Width
3 mm
Want to compare parts?
  1. LTC7000IMSE-1#TRPBF
    Linear Technology
    LTC7000 - Fast 150V Protected High Side NMOS Static Switch Driver; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
    VS

Related Parts for LTC7000IMSE-1#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC7000IMSE-1#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC7000IMSE-1#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC7000IMSE-1#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC7000IMSE-1#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC7000IMSE-1#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC7000IMSE-1#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC7000IMSE-1#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC7000IMSE-1#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC7000IMSE-1#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: