Part Details for LTC7000IMSE-1#WPBF by Analog Devices Inc
Overview of LTC7000IMSE-1#WPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC7000IMSE-1#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC7000IMSE-1#WPBF-ND
|
DigiKey | FAST 150V PROTECTED HI SIDE NMOS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$4.3496 / $7.6700 | Buy Now |
DISTI #
584-LTC7000IMSE1WPBF
|
Mouser Electronics | Gate Drivers Fast 150V Protected Hi Side NMOS Static RoHS: Compliant | 277 |
|
$4.4600 / $7.8700 | Buy Now |
|
Analog Devices Inc | Fast 150V Protected Hi Side NM Min Qty: 1 Package Multiple: 37 | 1221 |
|
$3.1900 / $7.6700 | Buy Now |
DISTI #
LTC7000IMSE1WPB
|
Richardson RFPD | MOSFET DRIVER IC RoHS: Compliant Min Qty: 148 | 0 |
|
$4.1200 / $4.5200 | Buy Now |
Part Details for LTC7000IMSE-1#WPBF
LTC7000IMSE-1#WPBF CAD Models
LTC7000IMSE-1#WPBF Part Data Attributes
|
LTC7000IMSE-1#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7000IMSE-1#WPBF
Analog Devices Inc
LTC7000IMSE-1#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-09 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 150 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 3 mm |