Part Details for LTC7051AV-1#PBF by Analog Devices Inc
Overview of LTC7051AV-1#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC7051AV-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC7051AV-1#PBF-ND
|
DigiKey | IC HALF BRIDGE DRIVER 42QFN Min Qty: 1 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4016 / $11.6900 | Buy Now |
DISTI #
584-LTC7051AV-1#PBF
|
Mouser Electronics | Gate Drivers SilentMOS Smart Power Stage in 5mm 8mm LQFN RoHS: Compliant | 8 |
|
$10.3000 / $11.6900 | Buy Now |
|
Analog Devices Inc | 16V Dual Smart DrMOS & Half Br Min Qty: 1 Package Multiple: 338 | 0 |
|
$5.5100 / $11.6900 | Buy Now |
Part Details for LTC7051AV-1#PBF
LTC7051AV-1#PBF CAD Models
LTC7051AV-1#PBF Part Data Attributes:
|
LTC7051AV-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7051AV-1#PBF
Analog Devices Inc
SilentMOS Smart Power Stage in 5mm x 8mm LQFN, LGA/CASON/CH ARRY SO NO LD, 42 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
Pin Count | 42 | |
Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |