-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V Half Bridge Driver with Floating Grounds and Programmable Dead-Time
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4166
|
Newark | Gate Driver, 2-Channel, Mosfet, Msop, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:12Pins, Ic Case/Package:Msop-Ep, Ic Mounting:Surface Mount, Input Type:Pwmrohs Compliant: Yes |Analog Devices LTC7060EMSE#WPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$2.8000 / $4.0000 | Buy Now |
DISTI #
505-LTC7060EMSE#WPBF-ND
|
DigiKey | IC HALF BRIDGE DRIVER 6A 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
313 In Stock |
|
$1.8616 / $3.8500 | Buy Now |
DISTI #
584-LTC7060EMSE#WPBF
|
Mouser Electronics | Gate Drivers 100V Half Bridge Driver w/ Floating Grds RoHS: Compliant | 249 |
|
$1.9800 / $3.9600 | Buy Now |
|
Analog Devices Inc | 100V Half Bridge Driver w/ Flo Min Qty: 1 Package Multiple: 37 | 2690 |
|
$1.4400 / $3.8500 | Buy Now |
|
Bristol Electronics | 381 |
|
RFQ | ||
|
Quest Components | 304 |
|
$2.4476 / $3.9690 | Buy Now | |
DISTI #
LTC7060EMSEWPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 333 | 0 |
|
$1.8600 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7060EMSE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7060EMSE#WPBF
Analog Devices Inc
100V Half Bridge Driver with Floating Grounds and Programmable Dead-Time
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-17 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |