-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7066RMSE#PBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7066RMSE#WPBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7066RMSE#TRPBF | Analog Devices | 150V Dual Symmetric Gate Drive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6060
|
Newark | Gate Driver, Mosfet, Msop-Ep, 150Deg C Rohs Compliant: Yes |Analog Devices LTC7066RMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$2.7800 / $3.9900 | Buy Now |
DISTI #
505-LTC7066RMSE#PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
127 In Stock |
|
$1.8625 / $5.3000 | Buy Now |
DISTI #
584-LTC7066RMSE#PBF
|
Mouser Electronics | Gate Drivers 150V Dual Symmetric Gate Driver RoHS: Compliant | 456 |
|
$1.8600 / $4.5800 | Buy Now |
|
Analog Devices Inc | 150V dual symmetric Gate Drive Package Multiple: 37 | 26 |
|
$1.4900 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy