LTC7124EUDD#PBF
Description: LTC7124 - 17V, Dual 3.5A Synchronous Step-Down Regulator with Ultralow Quiescent Current; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C

Overview of LTC7124EUDD#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7124EUDD#PBF Analog Devices 17V, 2x 3.5A Sync Buck Reg w/
LTC7124EUDD#TRPBF Analog Devices 17V, 2x 3.5A Sync Buck Reg w/

CAD Models for LTC7124EUDD#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC7124EUDD#PBF by Linear Technology

LTC7124EUDD#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
Package Description
QFN-24
Pin Count
24
Manufacturer Package Code
UDD
Reach Compliance Code
compliant
Date Of Intro
2017-06-02
Additional Feature
SEATED HT-CALCULATED
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
17 V
Input Voltage-Min
3.1 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PQCC-N24
JESD-609 Code
e3
Length
5 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.5 A
Output Voltage-Max
16.83 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.12X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
4000 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC7124EUDD#PBF
    Linear Technology
    LTC7124 - 17V, Dual 3.5A Synchronous Step-Down Regulator with Ultralow Quiescent Current; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
    VS

Related Parts for LTC7124EUDD#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC7124EUDD#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC7124EUDD#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC7124EUDD#PBF would you like to use for your alert(s)?
  • Please alert me when LTC7124EUDD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC7124EUDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC7124EUDD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC7124EUDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC7124EUDD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC7124EUDD#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: