-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20V, 20A Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4200
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.1V, Input Voltage Max:20V, Output Current:20A, Ic Case/Package:Bga Rohs Compliant: Yes |Analog Devices LTC7150SEY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0400 / $14.5400 | Buy Now |
DISTI #
505-LTC7150SEY#PBF-ND
|
DigiKey | IC REG BUCK ADJ 20A 42BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
702 In Stock |
|
$8.8523 / $13.9800 | Buy Now |
DISTI #
584-LTC7150SEYPBF
|
Mouser Electronics | Switching Voltage Regulators 20V, 20A Synchronous Step-Down Regulator RoHS: Compliant | 5300 |
|
$9.2100 / $13.9800 | Buy Now |
|
Analog Devices Inc | 20V, 20A Sync Buck Reg Min Qty: 1 Package Multiple: 490 | 69090 |
|
$6.5900 / $13.9800 | Buy Now |
DISTI #
47627198
|
Verical | Conv DC-DC 3.1V to 20V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 42-Pin BGA Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 | Americas - 68600 |
|
$8.0000 | Buy Now |
|
Bristol Electronics | 1225 |
|
RFQ | ||
DISTI #
LTC7150SEY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 490 | 0 |
|
$8.5100 / $9.3300 | Buy Now |
|
Chip1Cloud | Conv DC-DC 3.1V to 20V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 42-Pin BGA Tray | 6000 |
|
RFQ | |
DISTI #
4033524
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 350 |
|
$9.3888 / $14.7549 | Buy Now |
DISTI #
4033524
|
Farnell | DC/DC CONV, SYNC BUCK, 3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$9.0924 / $14.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7150SEY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7150SEY#PBF
Analog Devices Inc
20V, 20A Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-42 | |
Pin Count | 42 | |
Manufacturer Package Code | 05-08-1515 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B42 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA42,6X7,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |