Part Details for LTC7510EUH#PBF by Linear Technology
Overview of LTC7510EUH#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC7510EUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ |
Part Details for LTC7510EUH#PBF
LTC7510EUH#PBF CAD Models
LTC7510EUH#PBF Part Data Attributes
|
LTC7510EUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC7510EUH#PBF
Linear Technology
IC SWITCHING CONTROLLER, PDIP32, 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC7510EUH#PBF
This table gives cross-reference parts and alternative options found for LTC7510EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7510EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7510CUH#TR | IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, QFN-32, Switching Regulator or Controller | Linear Technology | LTC7510EUH#PBF vs LTC7510CUH#TR |
LTC7510IUH#PBF | IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32, Switching Regulator or Controller | Linear Technology | LTC7510EUH#PBF vs LTC7510IUH#PBF |
LTC7510CUH#PBF | IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32, Switching Regulator or Controller | Linear Technology | LTC7510EUH#PBF vs LTC7510CUH#PBF |