-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150V Low IQ, Synchronous Step-Down DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4211
|
Newark | Dc/Dc Ctrl, Sync Buck, 835Khz, 125Deg C, Supply Voltage Min:4V, Supply Voltage Max:140V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, Switching Frequency:835Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7801EUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$8.1700 / $11.0800 | Buy Now |
DISTI #
505-LTC7801EUFD#PBF-ND
|
DigiKey | IC REG CTRLR SYNC BUCK 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10585 In Stock |
|
$6.7434 / $10.6500 | Buy Now |
DISTI #
584-LTC7801EUFDPBF
|
Mouser Electronics | Switching Controllers 150V L IQ, Sync Buck DC/DC Cntr RoHS: Compliant | 1688 |
|
$6.6000 / $9.6400 | Buy Now |
DISTI #
V36:1790_17595313
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 850kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2226 | Americas - 2017 |
|
$6.2330 / $6.8350 | Buy Now |
DISTI #
E54:1762_11529194
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 850kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Europe - 82 |
|
$6.3380 / $8.7360 | Buy Now |
|
Analog Devices Inc | 150V L IQ, Sync Buck DC/DC Cnt Min Qty: 1 Package Multiple: 73 | 2193 |
|
$5.0200 / $10.6500 | Buy Now |
DISTI #
64984692
|
Verical | DC/DC Cntrlr Single-OUT Step Down 850kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2226 | Americas - 1971 |
|
$6.2330 / $6.4240 | Buy Now |
DISTI #
80309805
|
Verical | DC/DC Cntrlr Single-OUT Step Down 850kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 82 |
|
$6.0000 | Buy Now |
DISTI #
LTC7801EUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.4800 / $7.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7801EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7801EUFD#PBF
Analog Devices Inc
150V Low IQ, Synchronous Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1696 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 585 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |