LTC7801HFE#TRPBF
Description: 150V Low IQ, Synchronous Step-Down DC/DC Controller

Overview of LTC7801HFE#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7801HFE#TRPBF Analog Devices 150V L IQ, Sync Buck DC/DC Cnt
LTC7801HFE#PBF Analog Devices 150V L IQ, Sync Buck DC/DC Cnt
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC7801HFE#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC7801HFE#TRPBFCT-ND
DigiKey IC REG CTRLR SYNC BUCK 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $16.1200
  • 2,500 $7.9625
$7.9625 / $16.1200 Buy Now
DISTI # 584-LTC7801HFETRPBF
Mouser Electronics Switching Controllers 150V L IQ, Sync Buck DC/DC Cntr RoHS: Compliant 0
  • 2,500 $8.2300
$8.2300 Order Now
Analog Devices Inc 150V L IQ, Sync Buck DC/DC Cnt Min Qty: 2500 Package Multiple: 2500 0
  • 1 $16.1200
  • 1,000 $6.3700
  • 2,500 $7.9625
$6.3700 / $16.1200 Buy Now
DISTI # LTC7801HFETRPBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $8.5500
  • 5,000 $8.2200
$8.2200 / $8.5500 Buy Now

CAD Models for LTC7801HFE#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC7801HFE#TRPBF by Analog Devices Inc

LTC7801HFE#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
24
Manufacturer Package Code
05-08-1771
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
140 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
60 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
585 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LTC7801HFE#TRPBF
    Analog Devices Inc
    150V Low IQ, Synchronous Step-Down DC/DC Controller
    VS

Related Parts for LTC7801HFE#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC7801HFE#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC7801HFE#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC7801HFE#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC7801HFE#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC7801HFE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC7801HFE#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC7801HFE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC7801HFE#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC7801HFE#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: