-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Low IQ, 100% Duty Cycle, Synchronous Step-Down Controller with Spread Spectrum
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7803HUD#TRPBF | Analog Devices | Low IQ Synchronous Buck Contro | |
LTC7803HUD#PBF | Analog Devices | Low IQ Synchronous Buck Contro | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4225
|
Newark | Dc/Dc Ctrl, Sync Buck, 3Mhz, 150Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):100%, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7803HUD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8800 / $6.9300 | Buy Now |
DISTI #
161-LTC7803HUD#TRPBFTR-ND
|
DigiKey | LOW IQ SYNCHRONOUS BUCK CONTROLL Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4125 | Buy Now |
DISTI #
584-LTC7803HUD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 40V Low IQ, 3MHz Synchronous Step-Down Controller with Spread Spectrum RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Analog Devices Inc | Low IQ Synchronous Buck Contro Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.7300 / $4.1300 | Buy Now |
DISTI #
LTC7803HUDTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5300 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7803HUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7803HUD#TRPBF
Analog Devices Inc
40V Low IQ, 100% Duty Cycle, Synchronous Step-Down Controller with Spread Spectrum
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-12 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |