-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Low IQ, 100% Duty Cycle, Synchronous Step-Down Controller with Spread Spectrum
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4228
|
Newark | Dc/Dc Ctrl, Sync Buck, 3Mhz, 150Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):100%, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins, Switching Frequency:3Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7803JMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7400 / $6.7900 | Buy Now |
DISTI #
505-LTC7803JMSE#PBF-ND
|
DigiKey | LOW IQ SYNCHRONOUS BUCK CONTROLL Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
584-LTC7803JMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 40V Low IQ, 3MHz Synchronous Step-Down Controller with Spread Spectrum RoHS: Compliant | 323 |
|
$3.4400 / $6.5300 | Buy Now |
|
Analog Devices Inc | Low IQ Synchronous Buck Contro Min Qty: 1 Package Multiple: 37 | 11037 |
|
$2.4400 / $6.5300 | Buy Now |
DISTI #
LTC7803JMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 185 | 0 |
|
$3.1500 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7803JMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7803JMSE#PBF
Analog Devices Inc
40V Low IQ, 100% Duty Cycle, Synchronous Step-Down Controller with Spread Spectrum
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |