Part Details for LTC7817IUHF#WPBF by Analog Devices Inc
Overview of LTC7817IUHF#WPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7817IUHF#WPBF | Analog Devices | 40V, 8µA IQ, 3MHz, Trple BckBs | |
LTC7817IUHF#WTRPBF | Analog Devices | 40V, 8µA IQ, 3MHz, Trple BckBs | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Price & Stock for LTC7817IUHF#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4242
|
Newark | Dc/Dc Ctrl, Sync Boost/Sync Buck, 3Mhz, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:40V, No. Of Outputs:3Outputs, Duty Cycle (%):100%, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7817IUHF#WPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$9.6800 | Buy Now |
DISTI #
161-LTC7817IUHF#WPBF-ND
|
DigiKey | 40V, 8UA IQ, 3MHZ, TRPLE BCKBST Min Qty: 52 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.0444 | Buy Now |
DISTI #
584-LTC7817IUHF#WPBF
|
Mouser Electronics | Switching Controllers 40V, 8uA IQ, 3MHz, Trple BckBst Sync Con RoHS: Compliant | 29 |
|
$6.9500 / $10.9900 | Buy Now |
|
Analog Devices Inc | 40V, 8µA IQ, 3MHz, Trple BckBs Package Multiple: 52 | 6188 |
|
$5.1800 / $8.1900 | Buy Now |
DISTI #
LTC7817IUHFWPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$6.6900 / $7.7700 | Buy Now |
Part Details for LTC7817IUHF#WPBF
LTC7817IUHF#WPBF CAD Models
LTC7817IUHF#WPBF Part Data Attributes
|
LTC7817IUHF#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7817IUHF#WPBF
Analog Devices Inc
LTC7817IUHF#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |