Part Details for LTC7818IUJ#PBF by Analog Devices Inc
Overview of LTC7818IUJ#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7818IUJ#PBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, | |
LTC7818IUJ#TRPBF | Analog Devices | Buck/Buck/Boost Sync CTL, 40V, |
Price & Stock for LTC7818IUJ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC7818IUJ#PBF-ND
|
DigiKey | BUCK/BUCK/BOOST SYNC CTL, 40V, 3 Min Qty: 61 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8507 | Buy Now |
DISTI #
584-LTC7818IUJ#PBF
|
Mouser Electronics | Switching Controllers Buck/Buck/Boost Sync CTL, 40V, 3MHz RoHS: Compliant | 61 |
|
$7.0300 / $9.5700 | Buy Now |
|
Analog Devices Inc | Buck/Buck/Boost Sync CTL, 40V, Package Multiple: 61 | 2135 |
|
$5.1300 / $8.0900 | Buy Now |
DISTI #
LTC7818IUJ#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$6.6200 / $7.6900 | Buy Now |
Part Details for LTC7818IUJ#PBF
LTC7818IUJ#PBF CAD Models
LTC7818IUJ#PBF Part Data Attributes
|
LTC7818IUJ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7818IUJ#PBF
Analog Devices Inc
40V, Low IQ, 3MHz, Triple Output Buck/Buck/Boost Synchronous Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for LTC7818IUJ#PBF
This table gives cross-reference parts and alternative options found for LTC7818IUJ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7818IUJ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7818IUJ#WPBF | 40V, Low IQ, 3MHz, Triple Output Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7818IUJ#PBF vs LTC7818IUJ#WPBF |
LTC7818HUJ#TRPBF | 40V, Low IQ, 3MHz, Triple Output Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7818IUJ#PBF vs LTC7818HUJ#TRPBF |
LTC7818IUJ#TRPBF | 40V, Low IQ, 3MHz, Triple Output Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7818IUJ#PBF vs LTC7818IUJ#TRPBF |
LTC7818EUJ#WTRPBF | 40V, Low IQ, 3MHz, Triple Output Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7818IUJ#PBF vs LTC7818EUJ#WTRPBF |
LTC7818JUJ#WTRPBF | 40V, Low IQ, 3MHz, Triple Output Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7818IUJ#PBF vs LTC7818JUJ#WTRPBF |
LTC7818EUJ#PBF | 40V, Low IQ, 3MHz, Triple Output Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7818IUJ#PBF vs LTC7818EUJ#PBF |
LTC7818HUJ#WTRPBF | 40V, Low IQ, 3MHz, Triple Output Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7818IUJ#PBF vs LTC7818HUJ#WTRPBF |
LTC7818EUJ#TRPBF | 40V, Low IQ, 3MHz, Triple Output Buck/Buck/Boost Synchronous Controller | Analog Devices Inc | LTC7818IUJ#PBF vs LTC7818EUJ#TRPBF |