-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hybrid Step-Down Synchronous Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4248
|
Newark | Dc/Dc Ctrl, Sync Buck, 1.7Mhz, 125Deg C, Supply Voltage Min:10V, Supply Voltage Max:72V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Switching Frequency:1.7Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7821EUH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$10.1000 / $13.6800 | Buy Now |
DISTI #
505-LTC7821EUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK HYBRID 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
220 In Stock |
|
$8.3285 / $13.1500 | Buy Now |
DISTI #
584-LTC7821EUHPBF
|
Mouser Electronics | Switching Controllers Hybrid Buck Sync Cntr RoHS: Compliant | 401 |
|
$9.0500 / $13.1500 | Buy Now |
DISTI #
V36:1790_18994583
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 2000kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2324 | Americas - 54 |
|
$8.2930 / $10.0980 | Buy Now |
DISTI #
E54:1762_12061525
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 2000kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 | Europe - 1 |
|
$7.9740 / $11.6820 | Buy Now |
|
Analog Devices Inc | Hybrid Buck Sync Cntr Min Qty: 1 Package Multiple: 73 | 4059 |
|
$6.2000 / $13.1500 | Buy Now |
DISTI #
LTC7821EUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$8.0100 / $9.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7821EUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7821EUH#PBF
Analog Devices Inc
Hybrid Step-Down Synchronous Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |