Part Details for LTC7840HUFD#PBF by Analog Devices Inc
Overview of LTC7840HUFD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7840HUFD#TRPBF | Analog Devices | Dual Phase/Output Non-Synch Bo | |
LTC7840HUFD#PBF | Analog Devices | Dual Phase/Output Non-Synch Bo |
Price & Stock for LTC7840HUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC7840HUFD#PBF-ND
|
DigiKey | DUAL PHASE/OUTPUT NON-SYNCH BOOS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$5.8124 / $8.8700 | Buy Now |
DISTI #
584-LTC7840HUFD#PBF
|
Mouser Electronics | Switching Controllers Dual Phase/Output Non-Synch Boost Ctlr RoHS: Compliant | 0 |
|
$5.8100 / $8.8700 | Order Now |
|
Analog Devices Inc | Dual Phase/Output Non-Synch Bo Package Multiple: 73 | 9 |
|
$4.6500 / $8.8700 | Buy Now |
|
Rochester Electronics | LTC7840 - 2-Phase Dual Output Non-Synchronous Boost Controller with Hiccup Mode RoHS: Compliant Status: Active Min Qty: 1 | 4526 |
|
$5.7600 / $6.7800 | Buy Now |
DISTI #
LTC7840HUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.0100 / $6.9800 | Buy Now |
Part Details for LTC7840HUFD#PBF
LTC7840HUFD#PBF CAD Models
LTC7840HUFD#PBF Part Data Attributes
|
LTC7840HUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7840HUFD#PBF
Analog Devices Inc
2-Phase Dual Output Non-Synchronous Boost Controller with Hiccup Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-07-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |