Part Details for LTC7851IUHH-1#PBF by Analog Devices Inc
Overview of LTC7851IUHH-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7851IUHH-1#PBF | Analog Devices | 4x Out, MP Buck V Mode DC/DC C | |
LTC7851IUHH#TRPBF | Analog Devices | 4x Out, MP Buck V Mode DC/DC C | |
LTC7851IUHH-1#TRPBF | Analog Devices | 4x Out, MP Buck V Mode DC/DC C |
Price & Stock for LTC7851IUHH-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC7851IUHH-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 58QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
80 In Stock |
|
$6.6125 / $13.9500 | Buy Now |
DISTI #
584-LTC7851IUHH-1PBF
|
Mouser Electronics | Switching Voltage Regulators 4x Out, MP Buck V Mode DC/DC Cntr w/ Acc RoHS: Compliant | 0 |
|
$6.6100 / $13.1200 | Order Now |
|
Analog Devices Inc | 4x Out, MP Buck V Mode DC/DC C Package Multiple: 40 | 56 |
|
$6.6125 / $13.9500 | Buy Now |
DISTI #
LTC7851IUHH-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 80 | 0 |
|
$6.8300 / $7.9400 | Buy Now |
Part Details for LTC7851IUHH-1#PBF
LTC7851IUHH-1#PBF CAD Models
LTC7851IUHH-1#PBF Part Data Attributes
|
LTC7851IUHH-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7851IUHH-1#PBF
Analog Devices Inc
Quad Output, Multiphase Step-Down Voltage Mode DC/DC Controller with Accurate Current Sharing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-58 | |
Pin Count | 58 | |
Manufacturer Package Code | 05-08-1672 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N58 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 58 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |