Part Details for LTC7852EUFD-1#PBF by Analog Devices Inc
Overview of LTC7852EUFD-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC7852EUFD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC7852EUFD-1#PBF-ND
|
DigiKey | 6-PHASE BUCK CONTROLLER DRIVES D Min Qty: 1 Lead time: 13 Weeks Container: Tube |
26 In Stock |
|
$3.8125 / $5.1500 | Buy Now |
DISTI #
584-7852EUFD-1#PBF
|
Mouser Electronics | Switching Controllers 6-Phase Buck Controller Drives Dr MOS RoHS: Compliant | 262 |
|
$4.0800 / $7.3300 | Buy Now |
|
Analog Devices Inc | 6-Phase Buck Controller Drives Min Qty: 1 Package Multiple: 73 | 2926 |
|
$3.0500 / $7.3300 | Buy Now |
|
Rochester Electronics | LTC7852 - 6-Phase Buck Controller Drives Dr MOS RoHS: Compliant Status: Active Min Qty: 1 | 438 |
|
$3.7800 / $4.4500 | Buy Now |
DISTI #
LTC7852EUFD1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
Part Details for LTC7852EUFD-1#PBF
LTC7852EUFD-1#PBF CAD Models
LTC7852EUFD-1#PBF Part Data Attributes
|
LTC7852EUFD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7852EUFD-1#PBF
Analog Devices Inc
LTC7852EUFD-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1575 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N36 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.16X.2,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |