Part Details for LTC7883AY#PBF by Analog Devices Inc
Overview of LTC7883AY#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC7883AY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4260
|
Newark | Dc/Dc Ctrl, Sync Buck, 2.5Mhz, 125Deg C, Supply Voltage Min:3V, Supply Voltage Max:13.2V, No. Of Outputs:4Outputs, Duty Cycle (%):-, Ic Case/Package:Bga, No. Of Pins:99Pins, Switching Frequency:2.5Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7883AY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$13.8500 / $21.0800 | Buy Now |
DISTI #
505-LTC7883AY#PBF-ND
|
DigiKey | QUAD CHANNEL PSM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
248 In Stock |
|
$12.5248 / $13.7300 | Buy Now |
DISTI #
584-LTC7883AYPBF
|
Mouser Electronics | Switching Voltage Regulators Quad Channel PSM RoHS: Compliant | 478 |
|
$15.1000 / $20.0500 | Buy Now |
|
Analog Devices Inc | Quad Channel PSM Min Qty: 1 Package Multiple: 260 | 1350 |
|
$10.0200 / $13.7300 | Buy Now |
DISTI #
LTC7883AY#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 260 | 0 |
|
$12.9300 / $14.2000 | Buy Now |
Part Details for LTC7883AY#PBF
LTC7883AY#PBF CAD Models
LTC7883AY#PBF Part Data Attributes
|
LTC7883AY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7883AY#PBF
Analog Devices Inc
LTC7883AY#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-99 | |
Pin Count | 99 | |
Manufacturer Package Code | 05-08-7029 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B99 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 99 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.72 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |