Part Details for LTF3020T-2R7N-D by TDK Corporation
Overview of LTF3020T-2R7N-D by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTF3020T-2R7N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6687
|
Newark | -/Tape And Reel |Tdk LTF3020T-2R7N-D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16194-1-ND
|
DigiKey | FIXED IND 2.7UH 1.49A 87MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
944 In Stock |
|
$0.5768 / $1.3400 | Buy Now |
DISTI #
LTF3020T-2R7N-D
|
Avnet Americas | LTF3020T-2R7N-D - Tape and Reel (Alt: LTF3020T-2R7N-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7254 | Buy Now |
DISTI #
810-LTF3020T-2R7N-D
|
Mouser Electronics | Power Inductors - SMD 2.7uH 0.072ohm 1.09A RoHS: Compliant | 0 |
|
$0.5950 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5340 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.8000 / $2.0000 | Buy Now | |
DISTI #
LTF3020T-2R7N-D
|
Avnet Americas | LTF3020T-2R7N-D - Tape and Reel (Alt: LTF3020T-2R7N-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7254 | Buy Now |