-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6697
|
Newark | 5.5Mm X 4.2Mm X 2.2Mm, -40 To +150 Degc, 2.4A, 1.8 H, 34M/Tape And Reel |Tdk LTF4022T-1R8N-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-16205-1-ND
|
DigiKey | FIXED IND 1.8UH 3A 34 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6489 / $1.5100 | Buy Now |
DISTI #
LTF4022T-1R8N-D
|
Avnet Americas | LTF4022T-1R8N-D - Tape and Reel (Alt: LTF4022T-1R8N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now |
DISTI #
810-LTF4022T-1R8N-D
|
Mouser Electronics | Power Inductors - SMD 1.8uH 0.028ohms 2.4A RoHS: Compliant | 500 |
|
$0.7310 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
LTF4022T-1R8N-D
|
Avnet Americas | LTF4022T-1R8N-D - Tape and Reel (Alt: LTF4022T-1R8N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now |
DISTI #
LTF4022T-1R8N-D
|
Avnet Abacus | (Alt: LTF4022T-1R8N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTF4022T-1R8N-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LTF4022T-1R8N-D
TDK Corporation
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, LEAD FREE
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Magnetic Shield | |
Core Material | FERRITE | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |