Part Details for LTF5022T-2R2N3R2 by TDK Corporation
Overview of LTF5022T-2R2N3R2 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTF5022T-2R2N3R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 350 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 280 |
|
$0.3750 / $1.2500 | Buy Now | |
|
Perfect Parts Corporation | 87 |
|
RFQ |
Part Details for LTF5022T-2R2N3R2
LTF5022T-2R2N3R2 CAD Models
LTF5022T-2R2N3R2 Part Data Attributes:
|
LTF5022T-2R2N3R2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LTF5022T-2R2N3R2
TDK Corporation
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.2 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |