-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 5022, CHIP, 5022, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6722
|
Newark | 5.2Mm X 5Mm, -40 To +105 Degc, 1.6A, 6.8 H, 110M/Tape And Reel Rohs Compliant: Yes |Tdk LTF5022T-6R8N1R6-LC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTF5022T-6R8N1R6-LC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LTF5022T-6R8N1R6-LC
TDK Corporation
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 5022, CHIP, 5022, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 5022, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5022 | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for LTF5022T-6R8N1R6-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTF5022T-6R8N1R6-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTF5022TL-6R8N1R6-LC | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 5022, CHIP, 5022, LEAD FREE | TDK Corporation | LTF5022T-6R8N1R6-LC vs LTF5022TL-6R8N1R6-LC |